TCM320AC54CDW
Description: MU-LAW, PCM CODEC, PDSO16

Overview of TCM320AC54CDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TCM320AC54CDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics PCM Codec, MU-Law, 1-Func, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 10
  • 1 $0.9215
  • 25 $0.9031
  • 100 $0.8662
  • 500 $0.8294
  • 1,000 $0.7833
$0.7833 / $0.9215 Buy Now

CAD Models for TCM320AC54CDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCM320AC54CDW by Texas Instruments

TCM320AC54CDW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Companding Law
MU-LAW
Filter
YES
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. TCM320AC54CDW
    Texas Instruments
    MU-LAW, PCM CODEC, PDSO16
    VS

Alternate Parts for TCM320AC54CDW

This table gives cross-reference parts and alternative options found for TCM320AC54CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC54CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM320AC54CDWR MU-LAW, PCM CODEC, PDSO16 Texas Instruments TCM320AC54CDW vs TCM320AC54CDWR
Part Number Description Manufacturer Compare
TP13054ADWR MU-LAW, PCM CODEC, PDSO16 Texas Instruments TCM320AC54CDW vs TP13054ADWR
TCM29C13DW u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC Texas Instruments TCM320AC54CDW vs TCM29C13DW
ETC5057FN A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 STMicroelectronics TCM320AC54CDW vs ETC5057FN
TP3057ADW A-LAW, PCM CODEC, PDSO16 Texas Instruments TCM320AC54CDW vs TP3057ADW
ETC5057FN-X A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 STMicroelectronics TCM320AC54CDW vs ETC5057FN-X
TP13054BDW MU-LAW, PCM CODEC, PDSO16 Texas Instruments TCM320AC54CDW vs TP13054BDW
TCM29C14ADW u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction, 8th-Bit Signaling 24-SOIC Texas Instruments TCM320AC54CDW vs TCM29C14ADW
TCM37C14AIDWR u-law and A-law, 1.536, 1.544, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 24-SOIC -40 to 85 Texas Instruments TCM320AC54CDW vs TCM37C14AIDWR
TCM29C16ADW u-law, 2.048 MHz, Enhanced Noise Reduction 16-SOIC Texas Instruments TCM320AC54CDW vs TCM29C16ADW
TCM37C14AIDW u-law and A-law, 1.536, 1.544, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 24-SOIC -40 to 85 Texas Instruments TCM320AC54CDW vs TCM37C14AIDW

Related Parts for TCM320AC54CDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM320AC54CDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM320AC54CDW by Texas Instruments

Select Manufacturer
Which Manufacturer of TCM320AC54CDW would you like to use for your alert(s)?
  • Please alert me when TCM320AC54CDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCM320AC54CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM320AC54CDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCM320AC54CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM320AC54CDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM320AC54CDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: