| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCM320AC39CDW | Texas Instruments | Check for Price | Consumer Circuit, PDSO20 | TCM320AC39IDWR vs TCM320AC39CDW |
| TCM320AC39IDW | Texas Instruments | Check for Price | Consumer Circuit, PDSO20 | TCM320AC39IDWR vs TCM320AC39IDW |
Part Details for TCM320AC39IDWR by Texas Instruments
Results Overview of TCM320AC39IDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TCM320AC39IDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCM320AC39IDWR Part Data Attributes
|
|
TCM320AC39IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM320AC39IDWR
Texas Instruments
Consumer Circuit, PDSO20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for TCM320AC39IDWR
This table gives cross-reference parts and alternative options found for TCM320AC39IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC39IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.