| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCM320AC39CPT | Texas Instruments | Check for Price | Consumer Circuit, PQFP48 | TCM320AC39IPTR vs TCM320AC39CPT |
| TCM320AC39CPT | Rochester Electronics LLC | Check for Price | Consumer Circuit, PQFP48 | TCM320AC39IPTR vs TCM320AC39CPT |
Part Details for TCM320AC39IPTR by Texas Instruments
Results Overview of TCM320AC39IPTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM320AC39IPTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Consumer Circuit, PQFP48 | 4167 |
|
RFQ |
US Tariff Estimator: TCM320AC39IPTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCM320AC39IPTR Part Data Attributes
|
|
TCM320AC39IPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM320AC39IPTR
Texas Instruments
Consumer Circuit, PQFP48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm |
Alternate Parts for TCM320AC39IPTR
This table gives cross-reference parts and alternative options found for TCM320AC39IPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC39IPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.