Part Details for TCM320AC41IN by Texas Instruments
Results Overview of TCM320AC41IN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM320AC41IN Information
TCM320AC41IN by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCM320AC41IN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, A-Law, 1-Func, CMOS, PDIP20 | 8641 |
|
RFQ |
US Tariff Estimator: TCM320AC41IN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCM320AC41IN Part Data Attributes
|
|
TCM320AC41IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM320AC41IN
Texas Instruments
PCM Codec, A-Law, 1-Func, CMOS, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-20 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | A-Law | |
| Filter | Yes | |
| Gain Tolerance-Max | 1 Db | |
| Input Code | TWOS COMPLEMENT | |
| Input Type | Single-Ended | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Linear Coding | 13-Bit | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Mode | Synchronous/Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Voltage | |
| Output Code | TWOS COMPLEMENT | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 7.5 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Telecom IC Type | Pcm Codec | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |