Power Circuits
TCM809SVLB713
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3-PIN

Overview of TCM809SVLB713 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for TCM809SVLB713 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91R1718
Newark Mcu Reset Monitor, 2.93V, Sc-70-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.93V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809SVLB713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1363
  • 1 $0.4780
  • 10 $0.4370
  • 25 $0.3950
$0.3950 / $0.4780 Buy Now
DISTI # 31T1357
Newark Ic, volt Det, 12 Ua, 5.5V, 3-Sc-70, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.93V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM809SVLB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.3710
$0.3710 Buy Now
DISTI # TCM809SVLB713CT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2900
In Stock
  • 1 $0.4600
  • 25 $0.3800
  • 100 $0.3500
  • 3,000 $0.3500
$0.3500 / $0.4600 Buy Now
DISTI # TCM809SVLB713
Avnet Americas Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R - Tape and Reel (Alt: TCM809SVLB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $0.4600
  • 25 $0.3800
  • 100 $0.3500
$0.3500 / $0.4600 Buy Now
DISTI # 579-TCM809SVLB713
Mouser Electronics Supervisory Circuits Microprocessor 2.93V RoHS: Compliant 8852
  • 1 $0.4600
  • 25 $0.3800
  • 100 $0.3500
$0.3500 / $0.4600 Buy Now
DISTI # TCM809SVLB713
Microchip Technology Inc Microprocessor 2.93V Reset Monitor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 44000
  • 1 $0.4600
  • 25 $0.3800
  • 100 $0.3500
  • 1,000 $0.3000
  • 5,000 $0.2600
$0.2600 / $0.4600 Buy Now
DISTI # 70389168
RS Microchip TCM809SVLB713, Voltage Supervisor, 2.5 - 5 V, 3-Pin SC-70 | Microchip Technology Inc. TCM809SVLB713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.4590
  • 30,000 $0.4360
  • 150,000 $0.4130
  • 300,000 $0.3900
$0.3900 / $0.4590 RFQ
Future Electronics TCM809 Series 2.93 V 140 ms 3-Pin Microcontroller Reset Monitor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.3600
  • 6,000 $0.3500
  • 9,000 $0.3450
$0.3450 / $0.3600 Buy Now
Onlinecomponents.com Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant 300 In Stock
33000 Factory Stock
  • 1 $0.2543
  • 3,000 $0.2312
  • 6,000 $0.2231
  • 9,000 $0.2197
  • 12,000 $0.2164
  • 27,000 $0.2132
  • 51,000 $0.2100
$0.2100 / $0.2543 Buy Now
DISTI # 76837865
Verical Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2240 Americas - 2946
  • 116 $0.2700
  • 500 $0.2688
  • 1,000 $0.2663
  • 2,000 $0.2650
$0.2650 / $0.2700 Buy Now
DISTI # 65019044
Verical Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Americas - 300
  • 300 $0.3006
  • 6,000 $0.2900
  • 9,000 $0.2856
  • 12,000 $0.2813
  • 27,000 $0.2772
$0.2772 / $0.3006 Buy Now
DISTI # 34812131
Verical Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1842 Americas - 36
  • 26 $0.2810
$0.2810 Buy Now
Quest Components   41
  • 1 $0.7000
  • 8 $0.5600
  • 37 $0.3500
$0.3500 / $0.7000 Buy Now
NAC Microprocessor 2.93V Reset Monitor - Package: 3 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 27000
  • 1 $0.2800
  • 100 $0.2500
  • 500 $0.2300
  • 1,000 $0.2200
$0.2200 / $0.2800 Buy Now
DISTI # TCM809SVLB713
Avnet Silica Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R (Alt: TCM809SVLB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200155854
Chip1Stop Microprocessor 2.93V Reset Monitor RoHS: Compliant pbFree: Yes Container: Cut Tape 2946
  • 5 $0.2170
  • 50 $0.2160
  • 500 $0.2150
  • 1,000 $0.2130
  • 2,000 $0.2120
$0.2120 / $0.2170 Buy Now
DISTI # TCM809SVLB713
EBV Elektronik Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R (Alt: TCM809SVLB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant 300 In Stock
33000 Factory Stock
  • 1 $0.2543
  • 3,000 $0.2312
  • 6,000 $0.2231
  • 9,000 $0.2197
  • 12,000 $0.2164
  • 27,000 $0.2132
  • 51,000 $0.2100
$0.2100 / $0.2543 Buy Now

CAD Models for TCM809SVLB713 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCM809SVLB713 by Microchip Technology Inc

TCM809SVLB713
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
LEAD FREE, PLASTIC, SC-70, 3-PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.025 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP3/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.25 mm
Want to compare parts?
  1. TCM809SVLB713
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3-PIN
    VS

Alternate Parts for TCM809SVLB713

This table gives cross-reference parts and alternative options found for TCM809SVLB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809SVLB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM810SENB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN Microchip Technology Inc TCM809SVLB713 vs TCM810SENB713
TCM809SVNB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM809SVLB713 vs TCM809SVNB713
TCM810SVLB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3-PIN Microchip Technology Inc TCM809SVLB713 vs TCM810SVLB713
TCM809SENB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN Microchip Technology Inc TCM809SVLB713 vs TCM809SENB713

Related Parts for TCM809SVLB713

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM809SVLB713 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM809SVLB713 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TCM809SVLB713 would you like to use for your alert(s)?
  • Please alert me when TCM809SVLB713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCM809SVLB713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM809SVLB713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCM809SVLB713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM809SVLB713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM809SVLB713 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: