Part Details for TCMIC475AT by Cal-Chip Electronics
Results Overview of TCMIC475AT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCMIC475AT Information
TCMIC475AT by Cal-Chip Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCMIC475AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2571-TCMIC475ATTR-ND
|
DigiKey | CAP TANT 4.7UF 20% 1206 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0659 / $0.0840 | Buy Now |
|
DISTI #
4713-TCMIC475ATCT-ND
|
DigiKey | TANT 20% 16V 4.7UF A CASE STD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0969 / $0.4400 | Buy Now |
|
|
Bristol Electronics | 1368 |
|
RFQ |
US Tariff Estimator: TCMIC475AT by Cal-Chip Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TCMIC475AT
TCMIC475AT Part Data Attributes
|
|
TCMIC475AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIC475AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 4000 MΩ | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0008 Ma | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 55 Ma | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for TCMIC475AT
This table gives cross-reference parts and alternative options found for TCMIC475AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIC475AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T493A475M016AM6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206 | TCMIC475AT vs T493A475M016AM6310WAFL |
| TBJA475M016RSSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TCMIC475AT vs TBJA475M016RSSZ0H23 |
| TBJA475M016RSLC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TCMIC475AT vs TBJA475M016RSLC0823 |
| TBJA475M016JDLC9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TCMIC475AT vs TBJA475M016JDLC9H45 |
| TBJA475M016CSSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | TCMIC475AT vs TBJA475M016CSSC0045 |
| TBJA475M016CFSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TCMIC475AT vs TBJA475M016CFSZ0700 |
| TBJA475M016CFLC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TCMIC475AT vs TBJA475M016CFLC0700 |
| T493A475M016CC6130 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206 | TCMIC475AT vs T493A475M016CC6130 |
| TBJA475M016CFDZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TCMIC475AT vs TBJA475M016CFDZ0745 |
| TBJA475M016CESZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | TCMIC475AT vs TBJA475M016CESZ0H00 |