Part Details for TCMMSZ5242B by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMMSZ5242B by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMMSZ5242B
TCMMSZ5242B CAD Models
TCMMSZ5242B Part Data Attributes
|
TCMMSZ5242B
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMMSZ5242B
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for TCMMSZ5242B
This table gives cross-reference parts and alternative options found for TCMMSZ5242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMMSZ5242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5242BTR13LEADFREE | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | TCMMSZ5242B vs CLL5242BTR13LEADFREE |
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | TCMMSZ5242B vs 1N6326US |
CLL5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | TCMMSZ5242B vs CLL5242B |
CLL5242BTR13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | TCMMSZ5242B vs CLL5242BTR13 |
ZMM5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | TCMMSZ5242B vs ZMM5242B |
JANTX1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | TCMMSZ5242B vs JANTX1N6326US |
ZMM5242B-T1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | TCMMSZ5242B vs ZMM5242B-T1 |
ZMM5242B_R1_10001 | Zener Diode, | PanJit Semiconductor | TCMMSZ5242B vs ZMM5242B_R1_10001 |
ZMM5242B-G | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | TCMMSZ5242B vs ZMM5242B-G |
MMSZ5242ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | TCMMSZ5242B vs MMSZ5242ET1G |