-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 10uF, 2924
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCMV106M100R0050 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-9591-1-ND
|
DigiKey | CAP TANT POLY 10UF 100V 2924 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
523 In Stock |
|
$11.4429 / $17.9300 | Buy Now |
|
DISTI #
TCMV106M100R0050
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 100 V, ? 20%, V, 50 mohm, 2924 [7361-38 Metric] - Tape and Reel (Alt: TCMV106M100R0050) COO: Czechia RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | 1200 |
|
$13.1773 / $14.4238 | Buy Now |
|
DISTI #
581-TCMV106M100R0050
|
Mouser Electronics | Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm RoHS: Compliant | 162 |
|
$12.8500 / $17.9300 | Buy Now |
|
|
Future Electronics | CAP TANT POLY 10UF 20% 100V 2924 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$7.6400 | Buy Now |
|
DISTI #
TCMV106M100R0050
|
TTI | Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1200 In Stock |
|
$14.2300 | Buy Now |
|
DISTI #
TCMV106M100R0050
|
TME | Capacitor: polymer, 10uF, 100VDC, V, 2924, SMD, ESR: 50mΩ, TCM, ±20% Min Qty: 400 | 0 |
|
$10.6200 | RFQ |
|
DISTI #
TCMV106M100R0050
|
Avnet Abacus | Tantalum Polymer Capacitor 10 uF 100 V 20 V 50 mohm 2924 736138 Metric (Alt: TCMV106M100R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TCMV106M100R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCMV106M100R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 10uF, 2924
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 21 Weeks | |
| Capacitance | 10 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 50 MΩ | |
| Height | 3.55 Mm | |
| Length | 7.3 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 2924 | |
| Width | 6.1 Mm |
This table gives cross-reference parts and alternative options found for TCMV106M100R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMV106M100R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCMV106M100K0050 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCMV106M100R0050 vs TCMV106M100K0050 |
The recommended soldering temperature profile for the TCMV106M100R0050 is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the TCMV106M100R0050 is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6 for vibration testing.
The maximum allowable DC voltage derating for the TCMV106M100R0050 is 80% of the rated voltage, which is 80% of 100V = 80V.
Yes, the TCMV106M100R0050 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The typical ESR of the TCMV106M100R0050 is 50 mΩ at 100 kHz and 20°C.