-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3702
|
Newark | Sensor, Optical, 3Mm, Phototransistor, Sensor Output:Phototransistor, Sensor Mounting:Smd, Gap Width:3Mm, Aperture Width:0.3Mm, Forward Current If:25Ma, Reverse Voltage Vr:5V, Forward Voltage:1.2V, Product Range:Tcpt1350X01, Rohs Compliant: Yes |Vishay TCPT1350X01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1324 |
|
$0.3920 | Buy Now |
DISTI #
95W5622
|
Newark | Optical Sensor, 3Mm, Phototransistor, Full Reel, Sensor Output Type:Phototransistor, Sensor Mounting:Smd, Gap Width:-, Aperture Width:-, Forward Current If:-, Reverse Voltage Vr:-, Forward Voltage:-, Product Range:Tcpt1350X01 Rohs Compliant: Yes |Vishay TCPT1350X01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.6300 | Buy Now |
DISTI #
TCPT1350X01
|
Avnet Americas | Photointerrupter Transmissive 4-Pin SMD T/R - Tape and Reel (Alt: TCPT1350X01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7272 | Buy Now |
DISTI #
55X3702
|
Avnet Americas | Photointerrupter Transmissive 4-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 55X3702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 664 Partner Stock |
|
$0.8360 / $1.4400 | Buy Now |
DISTI #
78-TCPT1350X01
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 1CH 0.3mm APERT SENSOR TRANS RoHS: Compliant | 26689 |
|
$0.6010 / $1.5400 | Buy Now |
DISTI #
E02:0323_07050969
|
Arrow Electronics | Photointerrupter Transmissive 3mm Transistor Automotive AEC-Q101 6-Pin T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2414 | Europe - 2000 |
|
$0.5821 / $0.6559 | Buy Now |
DISTI #
V72:2272_09169684
|
Arrow Electronics | Photointerrupter Transmissive 3mm Transistor Automotive AEC-Q101 6-Pin T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2136 Container: Cut Strips | Americas - 802 |
|
$0.5142 / $0.7842 | Buy Now |
|
Future Electronics | 5.5 x 4 mm 3 mm Gap 950 nm 25 mA Subminiature Transmissive Optical Sensor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | 5.5 x 4 mm 3 mm Gap 950 nm 25 mA Subminiature Transmissive Optical Sensor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
DISTI #
79638936
|
Verical | Photointerrupter Transmissive 3mm Transistor Automotive AEC-Q101 6-Pin T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2414 | Americas - 2000 |
|
$0.8324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCPT1350X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCPT1350X01
Vishay Intertechnologies
Transistor Output Slotted Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Gap Size | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Packing Method | TR, 13 INCH | |
Slot Width-Nom | 3 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |