Trigger Devices
TCR22-6
Description: Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN

Overview of TCR22-6 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for TCR22-6 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCR22-6 by Teccor

TCR22-6
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom
50 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
40 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Leakage Current-Max
0.001 mA
Non-Repetitive Pk On-state Cur
160 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
1500 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1.5 A
Repetitive Peak Off-state Leakage Current-Max
1 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. TCR22-6
    Teccor
    Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN
    VS

Alternate Parts for TCR22-6

This table gives cross-reference parts and alternative options found for TCR22-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR22-6 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN onsemi TCR22-6 vs MCR22-6
MCR22-6RLRP 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN onsemi TCR22-6 vs MCR22-6RLRP
MCR22-6-5 1.5A, 400V, SCR, TO-226AA Motorola Mobility LLC TCR22-6 vs MCR22-6-5
MCR22-6-5 Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA Motorola Semiconductor Products TCR22-6 vs MCR22-6-5
MCR22-6G Silicon Controlled Rectifier, 1.5 A, 400 V, SCR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN onsemi TCR22-6 vs MCR22-6G
MCR22-6RLRA 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN onsemi TCR22-6 vs MCR22-6RLRA
MCR22-6 Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-226AA, 3 PIN Motorola Semiconductor Products TCR22-6 vs MCR22-6
TICP106D SCR, TO-92, PLASTIC, LP003, 3 PIN JW Miller TCR22-6 vs TICP106D
MCR22-6 Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Central Semiconductor Corp TCR22-6 vs MCR22-6
TCR22-6RP Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 Teccor TCR22-6 vs TCR22-6RP
Part Number Description Manufacturer Compare
BT168E,112 BT168E NXP Semiconductors TCR22-6 vs BT168E,112
2N6565 Silicon Controlled Rectifier, 0.8A I(T)RMS, 255mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor TCR22-6 vs 2N6565
MCR100-6 SCR, TO-92 Texas Instruments TCR22-6 vs MCR100-6
S401ERP Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc TCR22-6 vs S401ERP
EC103M2AP Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc TCR22-6 vs EC103M2AP
DRA03TB Silicon Controlled Rectifier, 0.45A I(T)RMS, 300mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, TO-92, 3 PIN SANYO Electric Co Ltd TCR22-6 vs DRA03TB
EC103DRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 Teccor TCR22-6 vs EC103DRP
BT169D,112 Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd TCR22-6 vs BT169D,112
S107F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202 Hutson Industries TCR22-6 vs S107F1
2N6565LEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(RRM), 1 Element, TO-92, Central Semiconductor Corp TCR22-6 vs 2N6565LEADFREE

Related Parts for TCR22-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCR22-6 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCR22-6 by Teccor

Select Manufacturer
Which Manufacturer of TCR22-6 would you like to use for your alert(s)?
  • Please alert me when TCR22-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCR22-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCR22-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCR22-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCR22-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCR22-6 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: