Part Details for TCRB551V-30 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCRB551V-30 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCRB551V-30
TCRB551V-30 CAD Models
TCRB551V-30 Part Data Attributes:
|
TCRB551V-30
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCRB551V-30
Tak Cheong Electronics (Holdings) Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | SC-90 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for TCRB551V-30
This table gives cross-reference parts and alternative options found for TCRB551V-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCRB551V-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057100115 | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, SC-76, 2 PIN | NXP Semiconductors | TCRB551V-30 vs 934057100115 |
PMEG2010EA,115 | PMEG2010EA - 20 V, 1 A low VF Schottky barrier diode@en-us SOD 2-Pin | Nexperia | TCRB551V-30 vs PMEG2010EA,115 |
NSR0320MW2T1G | 1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | TCRB551V-30 vs NSR0320MW2T1G |
934057100115 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | TCRB551V-30 vs 934057100115 |
PMEG2010EA | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | TCRB551V-30 vs PMEG2010EA |
PMEG2010EA,115 | PMEG2010EA - 20 V, 1 A low VF (MEGA) Schottky barrier diode SOD 2-Pin | NXP Semiconductors | TCRB551V-30 vs PMEG2010EA,115 |