Part Details for TCS225K06A708 by Cornell Dubilier Electronics Inc
Overview of TCS225K06A708 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS225K06A708
TCS225K06A708 CAD Models
TCS225K06A708 Part Data Attributes
|
TCS225K06A708
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS225K06A708
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TCS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Series | TCS(K TOL,6V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCS225K06A708
This table gives cross-reference parts and alternative options found for TCS225K06A708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS225K06A708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DS225KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TCS225K06A708 vs CWR11DS225KSA |
TBJA225K006CRLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TCS225K06A708 vs TBJA225K006CRLT0045 |
TBJA225K006CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TCS225K06A708 vs TBJA225K006CWLT0H45 |
TBJA225K006CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TCS225K06A708 vs TBJA225K006CRST0900 |
CWR11DH225KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TCS225K06A708 vs CWR11DH225KBC |
TBJA225K006CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TCS225K06A708 vs TBJA225K006CBST0045 |
CWR11DK225KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCS225K06A708 vs CWR11DK225KZAW |
TBJA225K006CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TCS225K06A708 vs TBJA225K006CWST0700 |
TBJA225K006CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TCS225K06A708 vs TBJA225K006CBLT0724 |
TBJA225K006CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TCS225K06A708 vs TBJA225K006CBLT0045 |