Part Details for TCS34727FN by ams OSRAM Group
Results Overview of TCS34727FN by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCS34727FN Information
TCS34727FN by ams OSRAM Group is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TCS34727FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86150746
|
Verical | Color Light to Digital Converter Digital Output RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 2101 | Americas - 8644 |
|
$1.1780 / $1.9000 | Buy Now |
|
|
Rochester Electronics | Color Light to Digital Converter with IR Filter RoHS: Compliant Status: Obsolete Min Qty: 1 | 8644 |
|
$0.9424 / $1.5200 | Buy Now |
US Tariff Estimator: TCS34727FN by ams OSRAM Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TCS34727FN
TCS34727FN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TCS34727FN Part Data Attributes
|
|
TCS34727FN
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
TCS34727FN
ams OSRAM Group
Converter
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
TCS34727FN Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TCS34727FN involves placing the sensor on the top layer of the PCB, with the IR filter facing away from the PCB. The sensor should be surrounded by a keep-out area to minimize interference from other components. Ams OSRAM provides a recommended PCB layout in their application note AN 5251.
-
To handle noise and interference in the TCS34727FN output, it is recommended to use a low-pass filter, either in hardware or in software. Ams OSRAM suggests using a 100 Hz low-pass filter to remove high-frequency noise. Additionally, averaging multiple readings can also help to reduce noise and improve accuracy.
-
Ambient light can affect the accuracy of the TCS34727FN. To minimize the impact of ambient light, it is recommended to use a light shield or a diffuser to block or scatter ambient light. Additionally, the sensor can be calibrated to compensate for ambient light effects.
-
Calibration of the TCS34727FN involves adjusting the gain and offset values to match the specific requirements of the application. Ams OSRAM provides a calibration procedure in their application note AN 5251, which involves measuring the sensor output under different lighting conditions and adjusting the gain and offset values accordingly.
-
The TCS34727FN has an operating temperature range of -40°C to 85°C. However, the sensor's accuracy and performance may be affected at extreme temperatures. It is recommended to consult the datasheet and application notes for more information on temperature-related performance.