There are no models available for this part yet.
Overview of TCSD-05-S-24.00-01-P03 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCSD-05-S-24.00-01-P03 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 28AWG 10 POS IDC RCP - Bulk (Alt: TCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6400 / $14.6100 | Buy Now | ||
DISTI #
000000000004010126
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.6400 / $14.6100 | Buy Now |
CAD Models for TCSD-05-S-24.00-01-P03 by Samtec Inc
Part Data Attributes for TCSD-05-S-24.00-01-P03 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
9
|
Alternate Parts for TCSD-05-S-24.00-01-P03
This table gives cross-reference parts and alternative options found for TCSD-05-S-24.00-01-P03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-05-S-24.00-01-P03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250513 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | TCSD-05-S-24.00-01-P03 vs 250513 |
CDS09S-050203-TH | Board Connector, 9 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | TCSD-05-S-24.00-01-P03 vs CDS09S-050203-TH |
SQT-105-02-S-D-005 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Wire Wrap Terminal, Black Insulator, Socket, | Samtec Inc | TCSD-05-S-24.00-01-P03 vs SQT-105-02-S-D-005 |
87687-410 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-05-S-24.00-01-P03 vs 87687-410 |
222YL09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | TCSD-05-S-24.00-01-P03 vs 222YL09M16 |
51110-1053 | Board Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Molex | TCSD-05-S-24.00-01-P03 vs 51110-1053 |
67898-609 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TCSD-05-S-24.00-01-P03 vs 67898-609 |
71601-109L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-05-S-24.00-01-P03 vs 71601-109L |
MKFL17369-6-6-909 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | TCSD-05-S-24.00-01-P03 vs MKFL17369-6-6-909 |
M40-6020946 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Harwin | TCSD-05-S-24.00-01-P03 vs M40-6020946 |