TCTPL0J476M8R
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP

Overview of TCTPL0J476M8R by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TCTPL0J476M8R by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Ameya Holding Limited   Min Qty: 1 100-Authorized Distributor
  • 1 $0.8300
  • 10 $0.6330
  • 100 $0.4530
  • 500 $0.3510
  • 1,000 $0.3020
  • 3,000 $0.2820
$0.2820 / $0.8300 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 2960
  • 1 $0.4780
  • 10 $0.3920
  • 50 $0.2240
  • 100 $0.2130
  • 500 $0.1790
  • 1,000 $0.1720
$0.1720 / $0.4780 Buy Now

CAD Models for TCTPL0J476M8R by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCTPL0J476M8R by ROHM Semiconductor

TCTPL0J476M8R
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
0.9 mm
JESD-609 Code
e2
Leakage Current
0.0148 mA
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Tan Delta
0.3
Terminal Finish
TIN COPPER
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. TCTPL0J476M8R
    ROHM Semiconductor
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TCTPL0J476M8R

This table gives cross-reference parts and alternative options found for TCTPL0J476M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTPL0J476M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCTPL0J476M8R Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP Kyocera AVX Components TCTPL0J476M8R vs TCTPL0J476M8R
251M6301476MR10S Tantalum Capacitor, Tantalum (dry/solid), Matsuo Electric Co Ltd TCTPL0J476M8R vs 251M6301476MR10S

Related Parts for TCTPL0J476M8R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCTPL0J476M8R by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCTPL0J476M8R by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of TCTPL0J476M8R would you like to use for your alert(s)?
  • Please alert me when TCTPL0J476M8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCTPL0J476M8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCTPL0J476M8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCTPL0J476M8R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCTPL0J476M8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCTPL0J476M8R by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: