-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3489
|
Newark | Photosensor, Transm. Dual Tr. O/P Smd,, Sensor Output:Phototransistor, Sensor Mounting:Smd, Gap Width:3Mm, Aperture Width:0.3Mm, Forward Current If:25Ma, Reverse Voltage Vr:5V, Forward Voltage:1.2V, Product Range:Tcut1300X01, Rohs Compliant: Yes |Vishay TCUT1300X01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$0.1790 | Buy Now |
DISTI #
82AC0240
|
Newark | Sensor Trans. Smd 2 Chann 0,3Mm Apert Rohs Compliant: No |Vishay TCUT1300X01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6370 | Buy Now |
DISTI #
TCUT1300X01
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 6-Pin SMD T/R - Tape and Reel (Alt: TCUT1300X01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8070 | Buy Now |
DISTI #
TCUT1300X01
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 6-Pin SMD T/R - Tape and Reel (Alt: TCUT1300X01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7632 | Buy Now |
DISTI #
48W3489
|
Avnet Americas | Photointerrupter Transmissive 3mm Phototransistor 6-Pin SMD T/R - Bulk (Alt: 48W3489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 181 Partner Stock |
|
$0.9450 / $1.6000 | Buy Now |
DISTI #
782-TCUT1300
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output 2-Ch Transmissive Optical Sensor RoHS: Compliant | 92623 |
|
$0.6290 / $1.6800 | Buy Now |
|
Future Electronics | 950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | 950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7900 / $0.8500 | Buy Now |
DISTI #
69201764
|
Verical | Photointerrupter Transmissive 3mm Phototransistor Automotive AEC-Q101 6-Pin SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2325 | Americas - 66000 |
|
$0.5349 / $0.5678 | Buy Now |
DISTI #
TCUT1300X01
|
TTI | Optical Switches, Transmissive, Phototransistor Output 2-Ch Transmissive Optical Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.5560 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCUT1300X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCUT1300X01
Vishay Intertechnologies
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 3300 nA | |
Forward Current-Max | 0.025 A | |
Gap Size | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 20 V | |
On-state Collector Current-Nom | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Packing Method | TR | |
Response Time-Max | 0.00015 s | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |