| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LA7824 | SANYO Electric Co Ltd | Check for Price | Horiz/Vert Deflection IC, Bipolar, PDIP16 | TDA1180P vs LA7824 |
| TDA2593 | STMicroelectronics | Check for Price | Horizontal Deflection IC, Bipolar, PDIP16 | TDA1180P vs TDA2593 |
| TA7609P | Toshiba America Electronic Components | Check for Price | Horiz/Vert Deflection IC, PDIP16 | TDA1180P vs TA7609P |
| LA7823 | SANYO Electric Co Ltd | Check for Price | Horiz/Vert Deflection IC, PDIP16 | TDA1180P vs LA7823 |
| TDA8140 | STMicroelectronics | Check for Price | Horizontal Deflection IC, PDIP16 | TDA1180P vs TDA8140 |
| LA7801 | SANYO Electric Co Ltd | Check for Price | Horiz/Vert Deflection IC, Bipolar, PDIP16 | TDA1180P vs LA7801 |
| TDA2579N | NXP Semiconductors | Check for Price | Horiz/Vert Deflection IC, PDIP16 | TDA1180P vs TDA2579N |
| M62501FP | Mitsubishi Electric | Check for Price | Horizontal Deflection IC, PDSO16 | TDA1180P vs M62501FP |
| M62501P | Mitsubishi Electric | Check for Price | Horizontal Deflection IC, PDIP16 | TDA1180P vs M62501P |
| TDA2270 | STMicroelectronics | Check for Price | Vertical Deflection IC, PDIP16 | TDA1180P vs TDA2270 |
Part Details for TDA1180P by STMicroelectronics
Results Overview of TDA1180P by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA1180P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 96 |
|
Buy Now |
US Tariff Estimator: TDA1180P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA1180P Part Data Attributes
|
|
TDA1180P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1180P
STMicroelectronics
Horizontal Deflection IC, Bipolar, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Application | Monitor | |
| Blanking Output | Yes | |
| Consumer IC Type | Horizontal Deflection Ic | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 13.2 V | |
| Supply Voltage-Min (Vsup) | 9.5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TDA1180P
This table gives cross-reference parts and alternative options found for TDA1180P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1180P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.