Part Details for TDA1534 by NXP Semiconductors
Overview of TDA1534 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TDA1534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS | 12 |
|
Buy Now |
Part Details for TDA1534
TDA1534 CAD Models
TDA1534 Part Data Attributes
|
TDA1534
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1534
NXP Semiconductors
IC 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Negative Supply Voltage-Nom | -17 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Temperature Grade | COMMERCIAL |