Datasheets
TDA1534 by:

IC 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, Analog to Digital Converter

Part Details for TDA1534 by NXP Semiconductors

Overview of TDA1534 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for TDA1534

Part # Distributor Description Stock Price Buy
Quest Components 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS 12
Buy Now

Part Details for TDA1534

TDA1534 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA1534 Part Data Attributes

TDA1534 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
TDA1534 NXP Semiconductors IC 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, Analog to Digital Converter
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Converter Type ADC, SUCCESSIVE APPROXIMATION
Negative Supply Voltage-Nom -17 V
Number of Analog In Channels 1
Number of Bits 14
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Bit Code OFFSET BINARY
Output Format SERIAL
Qualification Status Not Qualified
Supply Current-Max 45 mA
Supply Voltage-Nom 5 V
Temperature Grade COMMERCIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA1534 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA1534 by NXP Semiconductors

  • Please alert me when TDA1534 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA1534 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA1534 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA1534 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA1534.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA1534 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: