Part Details for TDA1908A by STMicroelectronics
Results Overview of TDA1908A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
US Tariff Estimator: TDA1908A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA1908A Part Data Attributes
|
|
TDA1908A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1908A
STMicroelectronics
Audio Amplifier, 1 Func, Bipolar, PQIP16
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PQIP-P16 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QIP | |
| Package Equivalence Code | QI16B,.2/.4,100TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 35 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Quad |