Part Details for NTE1727 by NTE Electronics Inc
Overview of NTE1727 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE1727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | HORIZ/VERT DEFLECTION IC, PDIP18 | 3 |
|
$3.7050 / $5.5575 | Buy Now |
|
Quest Components | HORIZ/VERT DEFLECTION IC, PDIP18 | 5 |
|
$4.7432 / $6.4680 | Buy Now |
|
Quest Components | HORIZ/VERT DEFLECTION IC, PDIP18 | 1 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for NTE1727
NTE1727 CAD Models
NTE1727 Part Data Attributes
|
NTE1727
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1727
NTE Electronics Inc
Horiz/Vert Deflection IC, PDIP18,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE1727
This table gives cross-reference parts and alternative options found for NTE1727. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1727, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2579B | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, DIP-18, Deflection IC | NXP Semiconductors | NTE1727 vs TDA2579B |
HA11441MP | Horiz/Vert Deflection IC, PQFP18, PLASTIC, QFI-18 | Hitachi Ltd | NTE1727 vs HA11441MP |
NTE1539 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | NTE1727 vs NTE1539 |
TDA2595N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102CS, DIP-18, Deflection IC | NXP Semiconductors | NTE1727 vs TDA2595N |
LA7802 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | SANYO Electric Co Ltd | NTE1727 vs LA7802 |
TDA2577AN | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102HE, DIP-18, Deflection IC | NXP Semiconductors | NTE1727 vs TDA2577AN |
TDA2595 | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | NTE1727 vs TDA2595 |
TDA2579CN | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | NXP Semiconductors | NTE1727 vs TDA2579CN |
TDA2579C | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | NTE1727 vs TDA2579C |
KA2134 | Horiz/Vert Deflection IC, Bipolar, PDIP18, 0.300 INCH, DIP-18 | Samsung Semiconductor | NTE1727 vs KA2134 |