Part Details for TDA7319 by STMicroelectronics
Results Overview of TDA7319 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7319
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Tone Control Circuit, 2 Channel(s), PDIP20 | 5771 |
|
RFQ |
US Tariff Estimator: TDA7319 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7319 Part Data Attributes
|
|
TDA7319
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7319
STMicroelectronics
Tone Control Circuit, 2 Channel(s), PDIP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Channel Separation | 100 Db | |
| Consumer IC Type | Tone Control Circuit | |
| Harmonic Distortion | 0.01% | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Number of Bands | 3 | |
| Number of Channels | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.93 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max (Vsup) | 10.5 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
TDA7319 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first apply the power supply voltage (VCC) and then the audio signal. This ensures that the internal voltage regulators are stabilized before the audio signal is applied.
-
The gain of the TDA7319 can be adjusted by connecting an external resistor (Rg) between pins 1 and 3. The gain is calculated as 20 dB + (Rg/1.2 kΩ). For example, a 2.2 kΩ resistor would give a gain of 30 dB.
-
The maximum input signal level that the TDA7319 can handle is 2.5 Vrms. Exceeding this level may cause distortion or damage to the device.
-
The output of the TDA7319 can be muted by applying a logic low signal to the MUTE pin (pin 5). This will disconnect the output stage and reduce the power consumption.
-
The BYPASS pin is used to bypass the internal voltage regulator and connect an external voltage regulator to the device. This can be useful in applications where a higher voltage is required or where the internal regulator is not suitable.