| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA7376B | STMicroelectronics | Check for Price | 37W, 2 Channel(s), 1 Func, Bipolar, PZFM15 | TDA7365 vs TDA7376B |
| LM4753T | National Semiconductor Corporation | Check for Price | Audio Amplifier, 2 Channel(s), Bipolar, PZFM15 | TDA7365 vs LM4753T |
| LM4753T | Texas Instruments | Check for Price | Audio Amplifier, 2 Channel(s), Bipolar, PZFM15 | TDA7365 vs LM4753T |
| TDA7374BV | STMicroelectronics | Check for Price | Audio Amplifier, 21W, 1 Channel(s), 2 Func, Bipolar, PZFM15 | TDA7365 vs TDA7374BV |
Part Details for TDA7365 by STMicroelectronics
Results Overview of TDA7365 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7365
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11750-5-ND
|
DigiKey | IC AUDIO AMP AB 15-MULTIWATT Min Qty: 500 Container: Tube |
0 Tube |
|
$1.7620 | Buy Now |
|
|
Vyrian | Audio Amplifier, 9W, 2 Channel(s), 1 Func, Bipolar, PZFM15 | 4488 |
|
RFQ |
US Tariff Estimator: TDA7365 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7365 Part Data Attributes
|
|
TDA7365
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7365
STMicroelectronics
Audio Amplifier, 9W, 2 Channel(s), 1 Func, Bipolar, PZFM15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Multiwatt-15 | |
| Pin Count | 15 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 40 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T15 | |
| JESD-609 Code | e3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Output Power-Nom | 9 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for TDA7365
This table gives cross-reference parts and alternative options found for TDA7365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TDA7365 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize the TDA7365 for low power consumption, ensure that the device is operated at the lowest possible clock frequency, disable any unused features, and use the power-down mode when not in use. Additionally, consider using a low-dropout regulator (LDO) to reduce power consumption.
-
The maximum allowed capacitance for the output filter capacitors is 10uF. Exceeding this value may cause instability in the output stage.
-
To troubleshoot issues with the audio output, check the following: ensure that the audio input signals are within the specified range, verify that the gain settings are correct, and check for any signs of distortion or clipping. Also, ensure that the output filter capacitors are properly connected and meet the recommended specifications.
-
Yes, the TDA7365 can be used with a single power supply. However, it is recommended to use separate power supplies for the analog and digital sections to minimize noise and ensure optimal performance.