Part Details for TDA7463D by STMicroelectronics
Results Overview of TDA7463D by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7463D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TDA7463D-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 2-CH Min Qty: 1225 Container: Tray |
0 Tray |
|
$1.3293 | Buy Now |
|
|
Vyrian | Tone Control Circuit, 2 Channel(s), BICMOS, PDSO16 | 13161 |
|
RFQ |
US Tariff Estimator: TDA7463D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA7463D
TDA7463D Part Data Attributes
|
|
TDA7463D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7463D
STMicroelectronics
Tone Control Circuit, 2 Channel(s), BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Channel Separation | 80 Db | |
| Consumer IC Type | Tone Control Circuit | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bands | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 3 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for TDA7463D
This table gives cross-reference parts and alternative options found for TDA7463D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7463D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA7463 | STMicroelectronics | Check for Price | Tone Control Circuit, 2 Channel(s), BICMOS, PDIP16 | TDA7463D vs TDA7463 |
| TDA7463AD | STMicroelectronics | Check for Price | Tone Control Circuit, 2 Channel(s), BICMOS, PDSO20 | TDA7463D vs TDA7463AD |