| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA7490SA | STMicroelectronics | Check for Price | CLASS D AUDIO AMPLIFIER, 10W, 2 Channel(s), 1 Func, MOS, PZIP19 | TDA7490LSA vs TDA7490SA |
Part Details for TDA7490LSA by STMicroelectronics
Results Overview of TDA7490LSA by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TDA7490LSA by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7490LSA Part Data Attributes
|
|
TDA7490LSA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7490LSA
STMicroelectronics
CLASS D AUDIO AMPLIFIER, 15W, 2 Channel(s), 1 Func, MOS, PZFM19
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Lead Free, Clipwatt-19 | |
| Pin Count | 19 | |
| Similar Group | Am021002146918461002 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| Gain | 30 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T19 | |
| JESD-609 Code | e3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 19 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 15 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP19,.1,.1,40 | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 7 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for TDA7490LSA
This table gives cross-reference parts and alternative options found for TDA7490LSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7490LSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.