Part Details for TDA7490SA by STMicroelectronics
Results Overview of TDA7490SA by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
US Tariff Estimator: TDA7490SA by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7490SA Part Data Attributes
|
|
TDA7490SA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7490SA
STMicroelectronics
CLASS D AUDIO AMPLIFIER, 10W, 2 Channel(s), 1 Func, MOS, PZIP19
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZIP | |
| Package Description | Rohs Compliant, Clipwatt-19 | |
| Pin Count | 19 | |
| Similar Group | Am021002108818461002 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Class D Audio Amplifier | |
| Gain | 30 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T19 | |
| JESD-609 Code | e3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 19 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 10 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SZIP | |
| Package Equivalence Code | ZIP19,.1,.1,40 | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 7 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Zig-Zag |