Part Details for TDA7495 by STMicroelectronics
Results Overview of TDA7495 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7495
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TDA7495-ND
|
DigiKey | IC AUDIO AMP AB 15-MULTIWATT Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$1.2846 | Buy Now |
|
|
Vyrian | Volume Control Circuit, 2 Channel(s), Bipolar, PZFM15 | 11781 |
|
RFQ |
US Tariff Estimator: TDA7495 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA7495
TDA7495 Part Data Attributes
|
|
TDA7495
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7495
STMicroelectronics
Volume Control Circuit, 2 Channel(s), Bipolar, PZFM15
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Volume Control Circuit | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T15 | |
| JESD-609 Code | e0 | |
| Number of Channels | 2 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 11 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |
Alternate Parts for TDA7495
This table gives cross-reference parts and alternative options found for TDA7495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA7496 | STMicroelectronics | Check for Price | Volume Control Circuit, 2 Channel(s), 1 Func, Bipolar, PZFM15 | TDA7495 vs TDA7496 |
TDA7495 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends using a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, both connected as close as possible to the power supply pins (VP and VN) to ensure stable operation.
-
The gain setting of the TDA7495 can be optimized by adjusting the values of resistors R1 and R2 in the feedback network. A higher gain setting can be achieved by increasing the value of R1 or decreasing the value of R2. However, be careful not to exceed the maximum gain recommended in the datasheet to avoid oscillations.
-
The maximum power dissipation of the TDA7495 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 20W at 25°C ambient temperature for the PowerSSO-36 package. However, this value can be derated for higher ambient temperatures.
-
To protect the TDA7495 from back-EMF and voltage transients, STMicroelectronics recommends using a diode (e.g. 1N4007) in parallel with the speaker load to clamp the voltage. Additionally, a TVS diode (e.g. SMAJ24A) can be used to protect the IC from voltage transients on the power supply lines.
-
To ensure optimal performance and minimize electromagnetic interference (EMI), STMicroelectronics recommends a PCB layout that separates the analog and power supply sections, uses a solid ground plane, and keeps the signal traces as short as possible. Additionally, the power supply decoupling capacitors should be placed as close as possible to the power supply pins.