Part Details for TDA7802PD by STMicroelectronics
Results Overview of TDA7802PD by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7802PD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TDA7802PD-ND
|
DigiKey | IC AUDIO AMPLIFIER 4-CH Container: Tube |
0 Tube |
|
Buy Now | |
|
|
STMicroelectronics | High efficiency digital input quad power amplifier with built-in diagnostics features, ", start stop", compatible COO: Malaysia Min Qty: 1 | 0 |
|
$6.2700 / $10.3500 | Buy Now |
|
DISTI #
TDA7802PD
|
Avnet Americas | - Trays (Alt: TDA7802PD) COO: Italy RoHS: Compliant Min Qty: 310 Package Multiple: 31 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$6.5579 / $6.6931 | Buy Now |
|
|
Vyrian | Consumer Circuit, BCDMOS, PDSO36 | 13321 |
|
RFQ |
US Tariff Estimator: TDA7802PD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7802PD CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7802PD Part Data Attributes
|
|
TDA7802PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7802PD
STMicroelectronics
Consumer Circuit, BCDMOS, PDSO36
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-36 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 22 Weeks | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G36 | |
| Length | 15.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP36,.56 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.41 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11 Mm |
TDA7802PD Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2863, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and requirements. STMicroelectronics provides a component selection guide in the application note AN2863, which includes formulas and guidelines for selecting the correct components.
-
The TDA7802PD is rated for operation from -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and thermal management. It's recommended to consult the datasheet and application notes for more information.
-
STMicroelectronics provides a troubleshooting guide in the application note AN2863, which includes common issues, symptoms, and solutions. Additionally, the datasheet and other application notes provide information on fault detection and protection features.
-
The TDA7802PD is designed to meet EMI and EMC standards, but proper PCB layout, component selection, and shielding are still required to ensure compliance. STMicroelectronics provides guidelines for EMI and EMC considerations in the application note AN2863 and other documentation.