| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA4950 | Temic Semiconductors | Check for Price | East-West Correction IC, PDIP8 | TDA8146 vs TDA4950 |
| CA1391E | Rochester Electronics LLC | Check for Price | Horizontal Deflection IC, PDIP8 | TDA8146 vs CA1391E |
| UPC1498H | NEC Electronics Group | Check for Price | Vertical Deflection IC, PSFM8 | TDA8146 vs UPC1498H |
| TDA8145 | STMicroelectronics | Check for Price | East-West Correction IC, Bipolar, PDIP8 | TDA8146 vs TDA8145 |
| TEA2031A | STMicroelectronics | Check for Price | East-West Correction IC, Bipolar, PDIP8 | TDA8146 vs TEA2031A |
| CA1394E | Harris Semiconductor | Check for Price | Horizontal Deflection IC, Bipolar, PDIP8 | TDA8146 vs CA1394E |
Part Details for TDA8146 by STMicroelectronics
Results Overview of TDA8146 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8146
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | EAST/WEST CORRECTION FOR RECTANGULAR TV-TUBES | 675 |
|
RFQ | |
|
|
Quest Components | EAST-WEST CORRECTION IC, PDIP8 | 460 |
|
$1.9500 / $4.5000 | Buy Now |
|
|
Quest Components | EAST-WEST CORRECTION IC, PDIP8 | 120 |
|
$1.9600 / $4.2000 | Buy Now |
|
|
Quest Components | EAST-WEST CORRECTION IC, PDIP8 | 20 |
|
$2.1000 / $4.2000 | Buy Now |
US Tariff Estimator: TDA8146 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA8146 Part Data Attributes
|
|
TDA8146
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8146
STMicroelectronics
East-West Correction IC, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Mini, Dip-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Application | Tv; Monitor | |
| Blanking Output | Yes | |
| Consumer IC Type | East-West Correction Ic | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max (Vsup) | 29 V | |
| Supply Voltage-Min (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TDA8146
This table gives cross-reference parts and alternative options found for TDA8146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TDA8146 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2863, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To optimize the TDA8146 for low power consumption, ensure that the device is operated within the recommended voltage range, use a low-dropout voltage regulator, and minimize the number of active channels. Additionally, consider using the device's power-down mode and adjusting the clock frequency to reduce power consumption.
-
The maximum cable length supported by the TDA8146 depends on the specific application and the type of cable used. However, as a general guideline, STMicroelectronics recommends keeping the cable length below 100 meters to ensure reliable data transmission and minimize signal attenuation.
-
Yes, the TDA8146 is rated for operation in the industrial temperature range of -40°C to 85°C. However, it's essential to ensure that the device is properly derated and that the system design takes into account the reduced performance and increased power consumption at higher temperatures.
-
To troubleshoot issues with the TDA8146, start by verifying the device's power supply, clock signal, and data transmission lines. Use oscilloscopes and logic analyzers to monitor the device's signals and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues, and contact STMicroelectronics support for further assistance if needed.