| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA8147M | STMicroelectronics | Check for Price | East-West Correction IC, Bipolar, PDIP8 | TDA8147S vs TDA8147M |
Part Details for TDA8147S by STMicroelectronics
Results Overview of TDA8147S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TDA8147S by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA8147S Part Data Attributes
|
|
TDA8147S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8147S
STMicroelectronics
East-West Correction IC, Bipolar, PSIP9
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Blanking Output | No | |
| Consumer IC Type | East-West Correction Ic | |
| JESD-30 Code | R-PSIP-T9 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIP | |
| Package Equivalence Code | SIP9,.1TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max (Vsup) | 26 V | |
| Supply Voltage-Min (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single |
Alternate Parts for TDA8147S
This table gives cross-reference parts and alternative options found for TDA8147S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8147S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.