| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TA1317ANG | Toshiba America Electronic Components | Check for Price | Horiz/Vert Deflection IC, Bipolar, PDIP24 | TDA8181 vs TA1317ANG |
| TDA81851 | STMicroelectronics | Check for Price | Horiz/Vert Deflection IC, PDIP24 | TDA8181 vs TDA81851 |
| TA1241ANG | Toshiba America Electronic Components | Check for Price | Horiz/Vert Deflection IC, Bipolar, PDIP24 | TDA8181 vs TA1241ANG |
| TDA8185I | STMicroelectronics | Check for Price | Horiz/Vert Deflection IC, Bipolar, PDIP24 | TDA8181 vs TDA8185I |
Part Details for TDA8181 by STMicroelectronics
Results Overview of TDA8181 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TDA8181 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA8181 Part Data Attributes
|
|
TDA8181
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8181
STMicroelectronics
Horiz/Vert Deflection IC, Bipolar, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Blanking Output | Yes | |
| Consumer IC Type | Horiz/Vert Deflection Ic | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for TDA8181
This table gives cross-reference parts and alternative options found for TDA8181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.