Part Details for TDA8222 by STMicroelectronics
Results Overview of TDA8222 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
US Tariff Estimator: TDA8222 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA8222 Part Data Attributes
|
|
TDA8222
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8222
STMicroelectronics
Audio/Video Demodulator, AM/FM, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Shrink, Dip-24 | |
| Pin Count | 24 | |
| Similar Group | Tv00111311501045 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Audio/Video Demodulator | |
| Demodulation Type | Am/Fm | |
| Harmonic Distortion | 0.2% | |
| JESD-30 Code | R-PDIP-T24 | |
| Length | 22.86 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Nom (AM) | 2100 Mv | |
| Output Voltage-Nom (FM) | 500 Mv | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SDIP | |
| Package Equivalence Code | SDIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Signal to Noise Ratio-Nom (FM) | 68 Db | |
| Supply Current-Max | 52 Ma | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 8.1 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.778 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |