Part Details for TDA8714T/7D-T by NXP Semiconductors
Overview of TDA8714T/7D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8714T/7D-T
TDA8714T/7D-T CAD Models
TDA8714T/7D-T Part Data Attributes:
|
TDA8714T/7D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8714T/7D-T
NXP Semiconductors
IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA8714T/7D-T
This table gives cross-reference parts and alternative options found for TDA8714T/7D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8714T/7D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8714TD/7-T | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SOP-24, Analog to Digital Converter | NXP Semiconductors | TDA8714T/7D-T vs TDA8714TD/7-T |
HI5714/7CB | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24 | Intersil Corporation | TDA8714T/7D-T vs HI5714/7CB |
TDA8714M/7DB-T | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO24, Analog to Digital Converter | NXP Semiconductors | TDA8714T/7D-T vs TDA8714M/7DB-T |
TDA8714M/7 | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24, Analog to Digital Converter | NXP Semiconductors | TDA8714T/7D-T vs TDA8714M/7 |
HI5714/7CB-T | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, MS-013-AD, SOIC-24 | Intersil Corporation | TDA8714T/7D-T vs HI5714/7CB-T |