Part Details for TDA9530 by STMicroelectronics
Results Overview of TDA9530 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TDA9530 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA9530 Part Data Attributes
|
|
TDA9530
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9530
STMicroelectronics
Video Amplifier, 3 Channel(s), 1 Func, BCDMOS, PZFM15
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Plastic, Multiwatt-15 | |
| Pin Count | 15 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | It Also Operates At 20v To 115v | |
| Bandwidth-Nom | 37000 Khz | |
| Consumer IC Type | Video Amplifier | |
| Gain | 20 Db | |
| JESD-30 Code | R-PZIP-T15 | |
| JESD-609 Code | e0 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Bcdmos | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |