Part Details for TDA9533 by STMicroelectronics
Results Overview of TDA9533 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA9533
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | VIDEO AMPLIFIER, 3 CHANNEL(S), 1 FUNC, BCDMOS, PZFM15 | 175 |
|
Buy Now | |
|
|
Vyrian | 8932 |
|
RFQ |
US Tariff Estimator: TDA9533 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA9533 Part Data Attributes
|
|
TDA9533
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9533
STMicroelectronics
Video Amplifier, 3 Channel(s), 1 Func, BCDMOS, PZFM15
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Plastic, Multiwatt-15 | |
| Pin Count | 15 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | It Also Requires 20v To 115v Supply | |
| Bandwidth-Nom | 50000 Khz | |
| Consumer IC Type | Video Amplifier | |
| Gain | 19.3 Db | |
| JESD-30 Code | R-PZIP-T15 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 15 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Bcdmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |