Part Details for TDC1007J by TRW Inc
Overview of TDC1007J by TRW Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC1007J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 64 Pin, DIP | 1 |
|
$525.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 64 Pin, DIP | 1 |
|
$1,046.4720 / $1,121.2200 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 64 Pin, DIP | 1 |
|
$612.5000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 64 Pin, DIP | 1 |
|
$612.5000 | Buy Now |
Part Details for TDC1007J
TDC1007J CAD Models
TDC1007J Part Data Attributes
|
TDC1007J
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TDC1007J
TRW Inc
A/D Converter, 8-Bit, 1 Func, Bipolar, CDIP64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | DIP, DIP64,.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | ||
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T64 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, COMPLEMENTARY BINARY, OFFSET 2'S COMPLEMENT, COMPLEMENTARY OFFSET 2'S COMPLEMENT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |