Part Details for TDG1026-4R by L-com Inc
Results Overview of TDG1026-4R by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDG1026-4R Information
TDG1026-4R by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TDG1026-4R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1507
|
Newark | Mod Coupler, Rj11 Jack, 6P4C Cross Wired, Connector Type:Adaptor, In-Line, Connector Type A:Rj11, Connector Type B:Rj11, Product Range:-, Convert From Gender:Jack, Convert From Positions:6Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com TDG1026-4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 574 |
|
$4.9300 | Buy Now |
|
DISTI #
5073-TDG1026-4R-ND
|
DigiKey | MODULAR COUPLER 6X4 CROSSED Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3895 / $7.1500 | Buy Now |
|
DISTI #
17-TDG1026-4R
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR COUPLER 6X4 CROSSED RoHS: Compliant | 0 |
|
$4.6000 / $7.8800 | Order Now |
|
DISTI #
73605233
|
RS | Modular CouplerRJ11 (6x4)Cross Wired- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.6800 | RFQ |
|
|
Onlinecomponents.com | MODULAR COUPLER 6X4 CROSSED COO: Taiwan RoHS: Compliant | 0 |
|
$4.1600 / $6.2500 | Buy Now |
|
DISTI #
77747965
|
Verical | TDG1026-4R Min Qty: 18 Package Multiple: 1 | Americas - 577 |
|
$2.4650 / $4.9300 | Buy Now |
|
DISTI #
TDG1026-4R
|
L-com US | L-com's affordable inline couplers offer an easy way to extend the length of modular cables. These couplers feature gold plated contacts for optimum performance. Available in straight or cross-wired style, these couplers will work with both telephone and data applications. Larger volume quotations are available, Contact us today!. Min Qty: 1 Package Multiple: 1 | 574 |
|
$2.4700 / $4.9300 | Buy Now |
US Tariff Estimator: TDG1026-4R by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDG1026-4R
TDG1026-4R Part Data Attributes
|
|
TDG1026-4R
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026-4R
L-com Inc
Rectangular Connector Adapter
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Connector Type | Rectangular Connector Adapter | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Option | General Purpose | |
| Straight Connection | Yes |