Part Details for TDR10P10CS-L by L-com Inc
Results Overview of TDR10P10CS-L by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDR10P10CS-L Information
TDR10P10CS-L by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TDR10P10CS-L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63W9735
|
Newark | Modular Conn, 10P10C, Rj50 Plug, Cable, Modular Connector Type:Rj50 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |L-Com TDR10P10CS-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$108.9300 / $123.9000 | Buy Now |
|
DISTI #
5073-TDR10P10CS-L-ND
|
DigiKey | PLUGRJ50 10X10 SHLD BAG/100 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$125.3876 / $164.4000 | Buy Now |
|
DISTI #
17-TDR10P10CS-L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PLUGRJ50 10X10 SHLD BAG/100 | 0 |
|
$134.7300 / $164.4400 | Order Now |
|
DISTI #
74690438
|
RS | MODULAR PLUGRJ50 10X10 SHIELDEDFOR STRANDEDPKG/100 Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$131.1900 | RFQ |
|
|
Onlinecomponents.com | PLUGRJ50 10X10 SHLD BAG/100 COO: Mexico RoHS: Compliant | 0 |
|
$136.9500 / $143.3000 | Buy Now |
|
DISTI #
77752202
|
Verical | Plug RJ 50 10X10 Shielded Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$121.5920 / $151.9900 | Buy Now |
|
DISTI #
TDR10P10CS-L
|
L-com US | Finding the right modular plug has never been easier with L-com's extensive line of products. These economical crimp plugs are designed to work with stranded cable and are easy to terminate. A radius cable entry maintains cable pairs for UTP style cables. Plugs are packaged 100 pieces per bag. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 24 |
|
$121.5900 / $151.9900 | Buy Now |
US Tariff Estimator: TDR10P10CS-L by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDR10P10CS-L
TDR10P10CS-L Part Data Attributes
TDR10P10CS-L Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connector is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the TDR10P10CS-L is designed for outdoor use and has a weather-resistant construction with an IP67 rating.
-
Yes, the TDR10P10CS-L is designed to withstand high-vibration environments and has a rugged construction to ensure reliable performance.
-
The minimum bend radius for the cable is 1 inch (2.54 cm) to prevent damage to the internal conductors.
-
Yes, the TDR10P10CS-L is designed to be compatible with other L-com products, including adapters, connectors, and cables.