Part Details for TDR1CDLBR106K by KOA Speer Electronics Inc
Overview of TDR1CDLBR106K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDR1CDLBR106K
TDR1CDLBR106K CAD Models
TDR1CDLBR106K Part Data Attributes
|
TDR1CDLBR106K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDR1CDLBR106K
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | TDR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for TDR1CDLBR106K
This table gives cross-reference parts and alternative options found for TDR1CDLBR106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDR1CDLBR106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1CDLB106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CDLBR106K vs TDR1CDLB106K |
TAP106K16DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CDLBR106K vs TAP106K16DTS |
TAP106K16SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CDLBR106K vs TAP106K16SRS |
RCDB20106K016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TDR1CDLBR106K vs RCDB20106K016A |
TRB10K-106-K016B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CDLBR106K vs TRB10K-106-K016B |
TDR1CDTAR106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CDLBR106K vs TDR1CDTAR106K |
TAP106K16DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CDLBR106K vs TAP106K16DTW |
TRB20-106-K016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TDR1CDLBR106K vs TRB20-106-K016A |
TDR1CDTB106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDR1CDLBR106K vs TDR1CDTB106K |
TAP106K16SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDR1CDLBR106K vs TAP106K16SRW |