Part Details for TE05E103BB by Fenghua (HK) Electronics Ltd
Overview of TE05E103BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE05E103BB
TE05E103BB CAD Models
TE05E103BB Part Data Attributes
|
TE05E103BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE05E103BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TE05E103BB
This table gives cross-reference parts and alternative options found for TE05E103BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05E103BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT10R-10K-B10 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RFE International Inc | TE05E103BB vs RMT10R-10K-B10 |
TD05E103BC | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E103BB vs TD05E103BC |
TD05E103BB | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E103BB vs TD05E103BB |
TD05E103BT | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E103BB vs TD05E103BT |
TE05E1002AC | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E103BB vs TE05E1002AC |
TE05E1002BC | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E103BB vs TE05E1002BC |
PFRR0805Y1002BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Sfernice | TE05E103BB vs PFRR0805Y1002BB |
TE05E1002BT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E103BB vs TE05E1002BT |
TD05E103AT | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E103BB vs TD05E103AT |
BLU0805P-1002-AB10Q | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E103BB vs BLU0805P-1002-AB10Q |