Part Details for TE06E1021TC by Fenghua (HK) Electronics Ltd
Overview of TE06E1021TC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E1021TC
TE06E1021TC CAD Models
TE06E1021TC Part Data Attributes
|
TE06E1021TC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E1021TC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TE06E1021TC
This table gives cross-reference parts and alternative options found for TE06E1021TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E1021TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TTRC6W1021 | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E1021TC vs AR06TTRC6W1021 |
AR06TPC6W1021N | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E1021TC vs AR06TPC6W1021N |
RN73C2B1K02LTDF | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 1020ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E1021TC vs RN73C2B1K02LTDF |
NTR12T1021BTR1KF | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | TE06E1021TC vs NTR12T1021BTR1KF |
AR06TTRC6W1021N | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E1021TC vs AR06TTRC6W1021N |
UPTF1206-8W-N-1021UT | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06E1021TC vs UPTF1206-8W-N-1021UT |
RN73C2BB1021T | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E1021TC vs RN73C2BB1021T |
RN73C2B1K02LTG | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 1020ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E1021TC vs RN73C2B1K02LTG |
AR06TBBW1021 | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06E1021TC vs AR06TBBW1021 |
CAR12061.02KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.125W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | TE06E1021TC vs CAR12061.02KOHMS0.01%10PPM |