Part Details for TE06E1102TT by Fenghua (HK) Electronics Ltd
Overview of TE06E1102TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E1102TT
TE06E1102TT CAD Models
TE06E1102TT Part Data Attributes
|
TE06E1102TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E1102TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TE06E1102TT
This table gives cross-reference parts and alternative options found for TE06E1102TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E1102TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TTRC6W1102 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E1102TT vs AR06TTRC6W1102 |
CAR120611KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | TE06E1102TT vs CAR120611KOHMS0.01%10PPM |
AR120611K+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06E1102TT vs AR120611K+-0.01%TCR10 |
AR06TTRC6W1102N | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E1102TT vs AR06TTRC6W1102N |
AR06TPC6W1102N | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E1102TT vs AR06TPC6W1102N |
TE06E1102TC | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TE06E1102TT vs TE06E1102TC |
RN73C2BB1102T | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E1102TT vs RN73C2BB1102T |
RN73C2BTD1102T | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E1102TT vs RN73C2BTD1102T |