Part Details for TE06F2743DT by Fenghua (HK) Electronics Ltd
Overview of TE06F2743DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06F2743DT
TE06F2743DT CAD Models
TE06F2743DT Part Data Attributes
|
TE06F2743DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06F2743DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TE06F2743DT
This table gives cross-reference parts and alternative options found for TE06F2743DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06F2743DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206D274315PPM | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | TE06F2743DT vs RT1206D274315PPM |
TE06F2743DC | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06F2743DT vs TE06F2743DC |
RN73D2BTD2743D | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06F2743DT vs RN73D2BTD2743D |
RNCS1206DTS274K | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06F2743DT vs RNCS1206DTS274K |
RN73D2BB2743D | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06F2743DT vs RN73D2BB2743D |
SF12F2743DALQ | Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06F2743DT vs SF12F2743DALQ |