Part Details for TE06F3481CT by Fenghua (HK) Electronics Ltd
Overview of TE06F3481CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06F3481CT
TE06F3481CT CAD Models
TE06F3481CT Part Data Attributes
|
TE06F3481CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06F3481CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TE06F3481CT
This table gives cross-reference parts and alternative options found for TE06F3481CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06F3481CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F3481CALQ | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06F3481CT vs SF12F3481CALQ |
AR06CTNW3481 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F3481CT vs AR06CTNW3481 |
TE06F3481CC | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06F3481CT vs TE06F3481CC |
NTR12C3481NTRF | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06F3481CT vs NTR12C3481NTRF |
AR06CBNW3481 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F3481CT vs AR06CBNW3481 |
AR12063K48+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06F3481CT vs AR12063K48+-0.25%TCR15 |
PR06CTN3481 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F3481CT vs PR06CTN3481 |
RNCS1206CKS3K48 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06F3481CT vs RNCS1206CKS3K48 |