Part Details for TE06G8R2AT by Fenghua (HK) Electronics Ltd
Overview of TE06G8R2AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G8R2AT
TE06G8R2AT CAD Models
TE06G8R2AT Part Data Attributes
|
TE06G8R2AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G8R2AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TE06G8R2AT
This table gives cross-reference parts and alternative options found for TE06G8R2AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G8R2AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBC8R20N | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TE06G8R2AT vs AR06BBC8R20N |
CPF1206B8R2E | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 8.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06G8R2AT vs CPF1206B8R2E |
AR06BTC8R20 | Fixed Resistor, Thin Film, 0.5W, 8.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TE06G8R2AT vs AR06BTC8R20 |
RN73F2BTD8R20A | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | TE06G8R2AT vs RN73F2BTD8R20A |
RN73F2B8R20A | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | TE06G8R2AT vs RN73F2B8R20A |
RN73F2B8R20B | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | TE06G8R2AT vs RN73F2B8R20B |
CPF1206A8R2E1 | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06G8R2AT vs CPF1206A8R2E1 |
PRC1206TTC25W8.2R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | TE06G8R2AT vs PRC1206TTC25W8.2R+-0.1% |
TFCR1206-8W-E-8R20BT | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06G8R2AT vs TFCR1206-8W-E-8R20BT |
CPF1206A8R2E | Fixed Resistor, Thin Film, 0.125W, 8.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06G8R2AT vs CPF1206A8R2E |