Part Details for TE28F320C2TA120 by Intel Corporation
Overview of TE28F320C2TA120 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for TE28F320C2TA120
TE28F320C2TA120 CAD Models
TE28F320C2TA120 Part Data Attributes:
|
TE28F320C2TA120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TE28F320C2TA120
Intel Corporation
Flash, 2MX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for TE28F320C2TA120
This table gives cross-reference parts and alternative options found for TE28F320C2TA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F320C2TA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DS324GB120EIN | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | AMD | TE28F320C2TA120 vs AM29DS324GB120EIN |
M59DR032D120N6 | 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | TE28F320C2TA120 vs M59DR032D120N6 |
AM29DS324GT120EI | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | AMD | TE28F320C2TA120 vs AM29DS324GT120EI |
AM29DS322GB120EI | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | AMD | TE28F320C2TA120 vs AM29DS322GB120EI |
M59DR032D120N1 | Flash, 2MX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TE28F320C2TA120 vs M59DR032D120N1 |
AM29DS320GB120EI | Flash, 2MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | TE28F320C2TA120 vs AM29DS320GB120EI |
AM29DS324GT120EE | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | AMD | TE28F320C2TA120 vs AM29DS324GT120EE |
AM29DS320GB120EEN | Flash, 2MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | TE28F320C2TA120 vs AM29DS320GB120EEN |
M59DR032A120N6T | 2MX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | TE28F320C2TA120 vs M59DR032A120N6T |
AM29DS323GB120EE | Flash, 2MX16, 120ns, PDSO48, TSOP-48 | AMD | TE28F320C2TA120 vs AM29DS323GB120EE |