Part Details for TEA2031A by STMicroelectronics
Overview of TEA2031A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEA2031A
TEA2031A CAD Models
TEA2031A Part Data Attributes
|
TEA2031A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TEA2031A
STMicroelectronics
EAST-WEST CORRECTION IC, PDIP8, MINI, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | EAST-WEST CORRECTION IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TEA2031A
This table gives cross-reference parts and alternative options found for TEA2031A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2031A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA1394E | HORIZONTAL DEFLECTION IC, PDIP8 | Intersil Corporation | TEA2031A vs CA1394E |
CA1391E | Horizontal Deflection IC, PDIP8 | Harris Semiconductor | TEA2031A vs CA1391E |
TDA4950 | EAST-WEST CORRECTION IC, PDIP8, POWER, PLASTIC, DIP-8 | STMicroelectronics | TEA2031A vs TDA4950 |
TDA8145 | EAST-WEST CORRECTION IC, PDIP8, MINI, POWER, PLASTIC, DIP-8 | STMicroelectronics | TEA2031A vs TDA8145 |