Part Details for TEESVA1C156K8R by TOKIN Corporation
Overview of TEESVA1C156K8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVA1C156K8R
TEESVA1C156K8R CAD Models
TEESVA1C156K8R Part Data Attributes
|
TEESVA1C156K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVA1C156K8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0024 mA | |
Length | 3.2 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | E/SV | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TEESVA1C156K8R
This table gives cross-reference parts and alternative options found for TEESVA1C156K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVA1C156K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A156K016ATE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TEESVA1C156K8R vs T495A156K016ATE2K5 |
T491A156K016ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TEESVA1C156K8R vs T491A156K016ZH |
B45016A1569K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TEESVA1C156K8R vs B45016A1569K258 |
TAJA156K016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TEESVA1C156K8R vs TAJA156K016YNJ |
TAJA156K016SNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TEESVA1C156K8R vs TAJA156K016SNJ |
T495A156K016ANA2K57280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TEESVA1C156K8R vs T495A156K016ANA2K57280 |
TMC1CATTE156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TEESVA1C156K8R vs TMC1CATTE156KR |
T491A156K016AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TEESVA1C156K8R vs T491A156K016AM7280 |
T495A156K016AGA2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1206 | KEMET Corporation | TEESVA1C156K8R vs T495A156K016AGA2K57280 |
T491A156K016AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TEESVA1C156K8R vs T491A156K016AGAUTO7280 |