Part Details for TEESVA1C225K8R by TOKIN Corporation
Overview of TEESVA1C225K8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVA1C225K8R
TEESVA1C225K8R CAD Models
TEESVA1C225K8R Part Data Attributes:
|
TEESVA1C225K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVA1C225K8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | E/SV | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TEESVA1C225K8R
This table gives cross-reference parts and alternative options found for TEESVA1C225K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVA1C225K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K016CBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1C225K8R vs TBJA225K016CBSD0023 |
TBJA225K016CSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1C225K8R vs TBJA225K016CSSD0000 |
TBJA225K015CBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1C225K8R vs TBJA225K015CBLB0724 |
TRJA225K016S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TEESVA1C225K8R vs TRJA225K016S |
PCT2.2/16AK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TEESVA1C225K8R vs PCT2.2/16AK |
TBJA225K015CBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1C225K8R vs TBJA225K015CBLZ0000 |
TBJA225K015CBLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1C225K8R vs TBJA225K015CBLB0923 |
TBJA225K016CSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1C225K8R vs TBJA225K016CSSD0800 |
TBJA225K016CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1C225K8R vs TBJA225K016CRSD0724 |
TBJA225K016CBSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1C225K8R vs TBJA225K016CBSD0823 |