Part Details for TEESVB31A226K8R by TOKIN Corporation
Overview of TEESVB31A226K8R by TOKIN Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVB31A226K8R
TEESVB31A226K8R CAD Models
TEESVB31A226K8R Part Data Attributes
|
TEESVB31A226K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVB31A226K8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | E/SV | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TEESVB31A226K8R
This table gives cross-reference parts and alternative options found for TEESVB31A226K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVB31A226K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVB31A226K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TEESVB31A226K8R vs TLESVB31A226K8RE |
ESVB31A226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TEESVB31A226K8R vs ESVB31A226K |